MKP1D012202C00KI00
Wima
Description: Film Capacitor,

Overview of MKP1D012202C00KI00 by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MKP1D012202C00KI00 by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 505-MKP1D012202C00KI
Mouser Electronics Film Capacitors 2200 pF 100 VDC 10% RoHS: Compliant 0
  • 1 $0.4800
  • 10 $0.3220
  • 100 $0.2120
  • 500 $0.1660
  • 1,000 $0.1410
  • 1,700 $0.1320
  • 8,500 $0.1150
  • 23,800 $0.1110
  • 49,300 $0.1070
$0.1070 / $0.4800 Order Now
DISTI # MKP10-2N2/100-R
TME Capacitor: polypropylene, low ESR, 2.2nF, 4x9x10mm, THT, ±10% Min Qty: 5100 0
  • 5,100 $0.1100
$0.1100 RFQ

CAD Models for MKP1D012202C00KI00 by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKP1D012202C00KI00 by Wima

MKP1D012202C00KI00
Wima
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00
Capacitor Type
FILM CAPACITOR
JESD-609 Code
e3
Number of Terminals
2
Terminal Finish
Tin (Sn)
Want to compare parts?
  1. MKP1D012202C00KI00
    Wima
    Film Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKP1D012202C00KI00 by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKP1D012202C00KI00 by Wima

Select Manufacturer
Which Manufacturer of MKP1D012202C00KI00 would you like to use for your alert(s)?
  • Please alert me when MKP1D012202C00KI00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKP1D012202C00KI00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKP1D012202C00KI00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKP1D012202C00KI00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKP1D012202C00KI00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKP1D012202C00KI00 by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: