Part Details for MKP1848SE61012JY5F by Vishay Roederstein
Overview of MKP1848SE61012JY5F by Vishay Roederstein
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1848SE61012JY5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2870-MKP1848SE61012JY5F-ND
|
DigiKey | 10F 5% TOLERANCE 1200VDC PITCH: Min Qty: 1 Lead time: 16 Weeks Container: Tray |
14 In Stock |
|
$6.6792 / $13.7800 | Buy Now |