Part Details for MKP1848SE53012KP2C by Vishay Intertechnologies
Overview of MKP1848SE53012KP2C by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1848SE53012KP2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP1848SE53012KP2C
|
Avnet Americas | MKP 1848Se 3?F ?10% 1200V= - Trays (Alt: MKP1848SE53012KP2C) RoHS: Not Compliant Min Qty: 77 Package Multiple: 77 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$3.8532 / $4.2484 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 77 Package Multiple: 77 | 0 |
|
$3.1700 | Buy Now |
Part Details for MKP1848SE53012KP2C
MKP1848SE53012KP2C CAD Models
MKP1848SE53012KP2C Part Data Attributes
|
MKP1848SE53012KP2C
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1848SE53012KP2C
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 3uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Capacitance | 3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18 mm | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1200 V | |
Reference Standard | AEC-Q200; IEC61071 | |
Surface Mount | NO | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 24 mm |