Part Details for MKP1848S55050JK2A by Vishay Roederstein
Overview of MKP1848S55050JK2A by Vishay Roederstein
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1848S55050JK2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70233333
|
RS | Cap, Film, Metal Proypropylene, 5 uF , 5% , 500 V , 24 x 12 x 31,5 (w x h x l) | Roederstein / Vishay MKP1848S55050JK2A RoHS: Not Compliant Min Qty: 99 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3200 | RFQ |
Part Details for MKP1848S55050JK2A
MKP1848S55050JK2A CAD Models
MKP1848S55050JK2A Part Data Attributes
|
MKP1848S55050JK2A
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MKP1848S55050JK2A
Vishay Roederstein
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 500 V, 5 uF, THROUGH HOLE MOUNT, RADIAL LEADED, GREEN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | STANDARD: IEC60068 | |
Capacitance | 5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 24 mm |
Alternate Parts for MKP1848S55050JK2A
This table gives cross-reference parts and alternative options found for MKP1848S55050JK2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1848S55050JK2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MKP1848S55050JK2A | Vishay Intertechnologies | $3.0869 | Film Capacitor, Polypropylene, 500V, 5% +Tol, 5% -Tol, 5uF, Through Hole Mount, RADIAL LEADED | MKP1848S55050JK2A vs MKP1848S55050JK2A |