-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 5uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W6418
|
Newark | Film Capacitor, 5Uf, 1Kv, 5%, Radial, Capacitance:5Μf, Voltage Rating:1Kv, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:Mkp1848S Series, Capacitor Case Style:-, Lead Spacing:37.5Mm Rohs Compliant: Yes |Vishay MKP1848S55010JP2C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$4.7600 / $7.0500 | Buy Now |
DISTI #
57X3623
|
Newark | Cap, 5Uf, 1Kv, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:5Μf, Capacitance Tolerance:± 5%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole, Voltage(Ac):- Rohs Compliant: Yes |Vishay MKP1848S55010JP2C Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7800 / $5.2300 | Buy Now |
DISTI #
MKP1848S55010JP2C
|
Avnet Americas | Power Film Capacitor, 5 uF, 1000 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: MKP1848S55010JP2C) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0169 / $5.1244 | Buy Now |
DISTI #
24W6418
|
Avnet Americas | Power Film Capacitor, 5 uF, 1000 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 24W6418) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 24 Partner Stock |
|
$4.6200 / $7.0300 | Buy Now |
DISTI #
75-MKP1848S55010JP2C
|
Mouser Electronics | Film Capacitors 5uF 1000volt 5% 2 pin 37.5mm LS RoHS: Compliant | 234 |
|
$4.5800 / $6.7800 | Buy Now |
|
Future Electronics | MKP1848S Series 1 kV 5 uF ±5% LS=37.5mm Metallized Polypropylene Film Cap RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$1.8500 / $2.1000 | Buy Now |
DISTI #
63348613
|
Verical | Cap Film 5uF 1000V PP 5%( 42 X 27 X 18mm) Radial Wound 37.5mm 0.021 Ohm 105°C RoHS: Compliant Min Qty: 70 Package Multiple: 70 Date Code: 2232 | Americas - 770 |
|
$1.7192 / $1.8078 | Buy Now |
DISTI #
MKP1848S55010JP2C
|
TTI | Film Capacitors 5uF 1000volt 5% 2 pin 37.5mm LS RoHS: Compliant pbFree: Pb-Free Min Qty: 70 Package Multiple: 70 Container: Bulk |
Americas - 420 In Stock |
|
$1.9700 / $2.0500 | Buy Now |
DISTI #
MKP1848S55010JP2C
|
TME | Capacitor: polypropylene, 5uF, 18x27x42mm, ±5%, 37.5mm, -40÷105°C Min Qty: 70 | 0 |
|
$1.8700 | RFQ |
DISTI #
MKP1848S55010JP2C
|
Avnet Abacus | Power Film Capacitor, 5 uF, 1000 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: MKP1848S55010JP2C) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1848S55010JP2C
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1848S55010JP2C
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 5uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60068 | |
Capacitance | 5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 27 mm |
This table gives cross-reference parts and alternative options found for MKP1848S55010JP2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1848S55010JP2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1848S55010JP2C | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 5 uF, THROUGH HOLE MOUNT, RADIAL LEADED, GREEN | Vishay Roederstein | MKP1848S55010JP2C vs MKP1848S55010JP2C |