Part Details for MKP1848H62550KP2 by Vishay Intertechnologies
Overview of MKP1848H62550KP2 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for MKP1848H62550KP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ1445
|
Newark | Mkp,25 F, 500 Vdc, Pitch 37,5 Mm 2Pins/Tray Rohs Compliant: Yes |Vishay MKP1848H62550KP2 RoHS: Compliant Min Qty: 91 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1100 / $7.8300 | Buy Now |
DISTI #
MKP1848H62550KP2
|
Avnet Americas | MKP1848H 25?F ?10% 500V= - Trays (Alt: MKP1848H62550KP2) RoHS: Not Compliant Min Qty: 91 Package Multiple: 91 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 91 Package Multiple: 91 Lead time: 14 Weeks | 0 |
|
$5.9800 | Buy Now |
Part Details for MKP1848H62550KP2
MKP1848H62550KP2 CAD Models
MKP1848H62550KP2 Part Data Attributes
|
MKP1848H62550KP2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1848H62550KP2
Vishay Intertechnologies
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 25uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 10KHZ; STANDARD: IEC60068 | |
Capacitance | 25 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 4.6 mΩ | |
Height | 38.5 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200; IEC61071 | |
Ripple Current | 14700 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 21.5 mm |