There are no models available for this part yet.
Overview of MKP1848H62012JY5 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for MKP1848H62012JY5 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AJ1396
|
Newark | Mkp,20 F, 1200 Vdc, Pitch 52,5 Mm 4Pins, P2= 20,3Mm/Tray Rohs Compliant: Yes |Vishay MKP1848H62012JY5 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1600 / $13.8700 | Buy Now | |
DISTI #
MKP1848H62012JY5
|
Avnet Americas | MKP 1848H 20µF ±5% 1200V= - Trays (Alt: MKP1848H62012JY5) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
75-MKP1848H62012JY5
|
Mouser Electronics | Film Capacitors MKP,20 F, 1200 Vdc, pitch 52,5 mm 4pins, p2= 20,3mm | 33 |
|
$10.4000 / $15.6400 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks | 0 |
|
$9.9400 | Buy Now | ||
DISTI #
66195867
|
Verical | Cap Film 20uF 1200V PP 5%( 57.5 X 35 X 50mm) Plastic Rectangular Can 52.5mm 85°C Automotive AEC-Q200 RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2115 | Americas - 40 |
|
$10.4001 | Buy Now | |
DISTI #
C1S803609907424
|
Chip1Stop | Capacitor Film | 40 |
|
$11.5000 | Buy Now |
CAD Models for MKP1848H62012JY5 by Vishay Intertechnologies
Part Data Attributes for MKP1848H62012JY5 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 10KHZ; STANDARD: IEC60068
|
Capacitance
|
20 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
ESR
|
5.2 mΩ
|
Height
|
50 mm
|
JESD-609 Code
|
e3
|
Length
|
57.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
PCB Mount
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
1200 V
|
Reference Standard
|
AEC-Q200; IEC61071
|
Ripple Current
|
19500 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Width
|
35 mm
|