Part Details for MKP1848C66090JY5 by Vishay BCcomponents
Overview of MKP1848C66090JY5 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1848C66090JY5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71482414
|
RS | Connector, Film, MKP , 60 uF , ?5% , 900Vdc, pitch 52,5 , 4 pins | BC Components / Vishay MKP1848C66090JY5 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$25.4400 / $29.9300 | RFQ |