MKP1848C65550JP5
Description: Film Capacitor,

Overview of MKP1848C65550JP5 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy Robotics and Drones

Price & Stock for MKP1848C65550JP5 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # MKP1848C65550JP5
Avnet Americas MKP 1848C 55µF ±5% 500V= - Bulk (Alt: MKP1848C65550JP5) RoHS: Compliant Min Qty: 63 Package Multiple: 63 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 63 $22.5459
  • 126 $22.2261
  • 252 $21.7464
  • 378 $10.6334
  • 504 $10.3935
  • 630 $10.2336
  • 6,300 $9.9938
$9.9938 / $22.5459 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 63 Lead time: 14 Weeks Container: Bulk 0
Bulk
  • 63 $20.5000
$20.5000 Buy Now

CAD Models for MKP1848C65550JP5 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKP1848C65550JP5 by Vishay Intertechnologies

MKP1848C65550JP5
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
14 Weeks
Capacitance
55 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
ESR
3 mΩ
Height
57 mm
JESD-609 Code
e3
Length
42 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
4
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
500 V
Reference Standard
IEC61071; IEC60068
Ripple Current
18000 mA
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Width
30 mm
Want to compare parts?
  1. MKP1848C65550JP5
    Vishay Intertechnologies
    Film Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKP1848C65550JP5 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKP1848C65550JP5 by Vishay Intertechnologies

  • Please alert me when MKP1848C65550JP5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKP1848C65550JP5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKP1848C65550JP5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKP1848C65550JP5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKP1848C65550JP5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKP1848C65550JP5 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: