Part Details for MKP1848C63050JP4 by Vishay Beyschlag
Overview of MKP1848C63050JP4 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1848C63050JP4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2870-MKP1848C63050JP4-ND
|
DigiKey | CAP FILM 30UF 5% 500VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
159 In Stock |
|
$9.7364 / $15.5800 | Buy Now |