-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57X3435
|
Newark | Mkp , 18 Uf , 5% , 500Vdc, Pitch 27,5 , 2 Pins/Loose |Vishay MKP1848C61850JK2 Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6000 / $7.9100 | Buy Now |
DISTI #
MKP1848C61850JK2
|
Avnet Americas | MKP1848C 18µF ±5% 500Vdc (K2) E3 - Bulk (Alt: MKP1848C61850JK2) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4007 / $8.6402 | Buy Now |
DISTI #
75-MKP1848C61850JK2
|
Mouser Electronics | Film Capacitors 18UF 500V 5% RoHS: Compliant | 0 |
|
$6.4900 / $10.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$6.4600 | Buy Now |
DISTI #
MKP1848C61850JK2
|
TTI | Film Capacitors 18UF 500V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 70 Package Multiple: 70 Container: Bulk | Americas - 0 |
|
$3.4000 / $7.0700 | Buy Now |
DISTI #
MKP1848C61850JK2
|
Avnet Abacus | (Alt: MKP1848C61850JK2) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1848C61850JK2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1848C61850JK2
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 6 mΩ | |
Height | 35 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | IEC61071; IEC60068 | |
Ripple Current | 9000 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 20 mm |