-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKP1848C61580JP4 by Vishay Intertechnologies is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57X3432
|
Newark | Mkp , 15 Uf , 5% , 800Vdc, Pitch 37,5 , 4 Pins/Loose |Vishay MKP1848C61580JP4 RoHS: Not Compliant Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7500 / $6.5000 | Buy Now |
DISTI #
MKP1848C61580JP4
|
Avnet Americas | MKP 1848C 15?F ?5% 800V= - Bulk (Alt: MKP1848C61580JP4) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7425 / $5.8580 | Buy Now |
DISTI #
71-MKP1848C61580JP4
|
Mouser Electronics | Film Capacitors MKP , 15 uF , +/-5% , 800Vdc, pitch 37,5 , 4 pins RoHS: Compliant | 0 |
|
$6.1500 / $9.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 105 Package Multiple: 105 Lead time: 10 Weeks Container: Bulk |
0 Bulk |
|
$5.6300 / $5.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1848C61580JP4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1848C61580JP4
Vishay Intertechnologies
Film Capacitor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 8 mΩ | |
Height | 35.5 mm | |
JESD-609 Code | e3 | |
Length | 43 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | IEC61071; IEC60068 | |
Ripple Current | 10000 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 18.5 mm |