-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKP1848C61010JP2 by Vishay Intertechnologies is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57X3387
|
Newark | Mkp , 10 Uf , 5% , 1000Vdc, Pitch 37,5 , 2 Pins/Loose |Vishay MKP1848C61010JP2 RoHS: Not Compliant Min Qty: 91 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4100 / $6.9400 | Buy Now |
DISTI #
MKP1848C61010JP2
|
Avnet Americas | MKP 1848C 10?F ?5% 1000V= - Bulk (Alt: MKP1848C61010JP2) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4320 / $5.2611 | Buy Now |
DISTI #
71-MKP1848C61010JP2
|
Mouser Electronics | Film Capacitors MKP , 10 uF , +/-5% , 1000Vdc, pitch 37,5 , 2 pins RoHS: Compliant | 0 |
|
$6.0500 / $10.1300 | Order Now |
|
Future Electronics | Cap Film 10uF 1000V PP 5% (43 X 21.5 X 38.5mm) Radial 37.5mm 105C Bulk RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 Lead time: 10 Weeks Container: Bulk |
0 Bulk |
|
$5.3000 / $5.3700 | Buy Now |
DISTI #
MKP1848C61010JP2
|
Avnet Abacus | MKP 1848C 10F 5 1000V (Alt: MKP1848C61010JP2) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1848C61010JP2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1848C61010JP2
Vishay Intertechnologies
Film Capacitor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 12 mΩ | |
Height | 38.5 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC61071; IEC60068 | |
Ripple Current | 8000 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 21.5 mm |
This table gives cross-reference parts and alternative options found for MKP1848C61010JP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1848C61010JP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MKP1848C61010JP4 | Vishay Intertechnologies | $6.6418 | Film Capacitor, | MKP1848C61010JP2 vs MKP1848C61010JP4 |