-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKP1848C57090JK2 by Vishay Intertechnologies is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57X3368
|
Newark | Mkp , 7 Uf , 5% , 900Vdc, Pitch 27,5 , 2 Pins/Loose |Vishay MKP1848C57090JK2 RoHS: Not Compliant Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4400 / $4.4100 | Buy Now |
DISTI #
MKP1848C57090JK2
|
Avnet Americas | MKP 1848C 7?F ?5% 900V= - Bulk (Alt: MKP1848C57090JK2) RoHS: Compliant Min Qty: 65 Package Multiple: 65 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6400 / $3.5030 | Buy Now |
DISTI #
75-MKP1848C57090JK2
|
Mouser Electronics | Film Capacitors MKP , 7 uF , +/-5% , 900Vdc, pitch 27,5 , 2 pins RoHS: Compliant | 36 |
|
$4.1800 / $7.9000 | Buy Now |
|
Future Electronics | 7 F Film Capacitor 900V Polypropylene (PP), Metallized Radial RoHS: Compliant pbFree: Yes Min Qty: 65 Package Multiple: 65 Lead time: 10 Weeks Container: Bulk |
0 Bulk |
|
$3.3700 / $3.4900 | Buy Now |
DISTI #
MKP1848C57090JK2
|
Avnet Abacus | MKP 1848C 7F 5 900V (Alt: MKP1848C57090JK2) RoHS: Compliant Min Qty: 65 Package Multiple: 65 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1848C57090JK2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1848C57090JK2
Vishay Intertechnologies
Film Capacitor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 9 mΩ | |
Height | 31 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 900 V | |
Reference Standard | IEC61071; IEC60068 | |
Ripple Current | 9000 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 21 mm |