-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57X3363
|
Newark | Mkp , 7 Uf , 5% , 1200Vdc, Pitch 37,5 , 2 Pins/Loose |Vishay MKP1848C57012JP2 RoHS: Not Compliant Min Qty: 91 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3500 / $6.8600 | Buy Now |
DISTI #
MKP1848C57012JP2
|
Avnet Americas | MKP 1848C 7?F ?5% 1200V= - Bulk (Alt: MKP1848C57012JP2) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5488 / $5.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$5.2300 | Buy Now |
DISTI #
MKP1848C57012JP2
|
Avnet Abacus | Power Film Capacitor, 7 uF, 1200 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: MKP1848C57012JP2) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1848C57012JP2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1848C57012JP2
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 13 mΩ | |
Height | 38.5 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1200 V | |
Reference Standard | IEC61071; IEC60068 | |
Ripple Current | 8000 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 21.5 mm |
This table gives cross-reference parts and alternative options found for MKP1848C57012JP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1848C57012JP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1848C57012JP4 | Film Capacitor, | Vishay Intertechnologies | MKP1848C57012JP2 vs MKP1848C57012JP4 |