-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57X3326
|
Newark | Mkp , 2 Uf , 5% , 600Vdc, Pitch 27,5 , 2 Pins/Loose |Vishay MKP1848C52060JK2 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $1.9000 | Buy Now |
DISTI #
MKP1848C52060JK2
|
Avnet Americas | Power Film Capacitor, 2 uF, 600 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: MKP1848C52060JK2) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days Container: Bulk | 160 |
|
$0.7196 / $1.8282 | Buy Now |
DISTI #
75-MKP1848C52060JK2
|
Mouser Electronics | Film Capacitors 2uF 600volt 5% 2pin 27.5mm RoHS: Compliant | 145 |
|
$1.3700 / $3.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Bulk | 0Bulk |
|
$1.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1848C52060JK2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1848C52060JK2
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 35 mΩ | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 600 V | |
Reference Standard | IEC61071; IEC60068 | |
Ripple Current | 3000 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |