Part Details for MKP1848720094YB by Vishay Intertechnologies
Overview of MKP1848720094YB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1848720094YB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP1848720094YB
|
Avnet Americas | Cap Film 200uF 900V PP 5% Dipped Solder Lug 52.5mm - Tape and Reel (Alt: MKP1848720094YB) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 14 Weeks, 0 Days Container: Reel | 2 |
|
$34.0153 | Buy Now |
DISTI #
MKP1848720094YB
|
Avnet Americas | Cap Film 200uF 900V PP 5% Dipped Solder Lug 52.5mm - Tape and Reel (Alt: MKP1848720094YB) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 14 Weeks, 0 Days Container: Reel | 2 |
|
$34.0153 | Buy Now |