Part Details for MKP1848635454P5 by Vishay BCcomponents
Overview of MKP1848635454P5 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1848635454P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71482623
|
RS | Connector, Film, MKP 35?F ?5% 450Vdc radial pitch 37.5 4pins P2=20.3 | BC Components / Vishay MKP1848635454P5 RoHS: Not Compliant Min Qty: 63 Package Multiple: 1 Container: Bulk | 0 |
|
$16.9400 / $19.9200 | RFQ |