-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 900V, 15uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T3796
|
Newark | Mkp 15 F 5% 900Vdc Radial Pitch 52.5/Loose |Vishay MKP1848615094Y2 RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5300 / $10.2200 | Buy Now |
DISTI #
MKP1848615094Y2
|
Avnet Americas | MKP 1848 15µF ±5% 900V= - Bulk (Alt: MKP1848615094Y2) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0675 / $9.1763 | Buy Now |
DISTI #
75-MKP1848615094Y2
|
Mouser Electronics | Film Capacitors 15uF 900volt 5% 2pin 52.5mm LS RoHS: Compliant | 0 |
|
$10.0500 / $13.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 55 Package Multiple: 55 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$8.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1848615094Y2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1848615094Y2
Vishay Intertechnologies
Film Capacitor, Polypropylene, 900V, 15uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 14 mΩ | |
Height | 45 mm | |
JESD-609 Code | e3 | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 900 V | |
Reference Standard | AEC-Q200; IEC61071; IEC60068 | |
Ripple Current | 9000 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 52.5 mm | |
Terminal Shape | WIRE | |
Width | 25 mm |