There are no models available for this part yet.
Overview of MKP1848612924P5 by Vishay BCcomponents
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MKP1848612924P5 by Vishay BCcomponents
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71482217
|
RS | Connector, Film, MKP 12?F ?5% 1200Vdc radial pitch 37.5 4pins P2=20.3 | BC Components / Vishay MKP1848612924P5 RoHS: Not Compliant Min Qty: 63 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6100 / $13.6600 | RFQ |