-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 450V, 10uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T3764
|
Newark | Mkp 10 F 5% 450Vdc Radial Pitch 37.5/Loose |Vishay MKP1848610454P2 Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4300 / $6.1300 | Buy Now |
DISTI #
MKP1848610454P2
|
Avnet Americas | Power Film Capacitor, 10 uF, 450 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: MKP1848610454P2) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7959 / $7.1035 | Buy Now |
DISTI #
75-MKP1848610454P2
|
Mouser Electronics | Film Capacitors 10uF 450volt 5% 2pin 37.5 mm LS RoHS: Compliant | 0 |
|
$6.1900 / $9.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 105 Package Multiple: 105 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$5.3200 | Buy Now |
DISTI #
MKP1848610454P2
|
Avnet Abacus | Power Film Capacitor, 10 uF, 450 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: MKP1848610454P2) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1848610454P2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1848610454P2
Vishay Intertechnologies
Film Capacitor, Polypropylene, 450V, 10uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 13.5 mΩ | |
Height | 35.5 mm | |
JESD-609 Code | e3 | |
Length | 43 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200; IEC61071; IEC60068 | |
Ripple Current | 7500 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 18.5 mm |