-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 800V, 8uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ1585
|
Newark | Mkp 8 F 5% 800Vdc Radial Pitch 27.5 2Pins/Loose |Vishay MKP1848580084K2 RoHS: Not Compliant Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5900 / $4.6000 | Buy Now |
DISTI #
MKP1848580084K2
|
Avnet Americas | MKP 1848 8?F ?5% 800V= - Bulk (Alt: MKP1848580084K2) RoHS: Not Compliant Min Qty: 65 Package Multiple: 65 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7087 / $3.8549 | Buy Now |
DISTI #
75-MKP1848580084K2
|
Mouser Electronics | Film Capacitors MKP 8 F 5 800Vdc radial pitch 27.5 2pins RoHS: Compliant | 0 |
|
$3.5200 / $6.2000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 65 Package Multiple: 65 Lead time: 14 Weeks | 0 |
|
$3.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1848580084K2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1848580084K2
Vishay Intertechnologies
Film Capacitor, Polypropylene, 800V, 8uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 8 mΩ | |
Height | 31 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | AEC-Q200; IEC61071; IEC60068 | |
Ripple Current | 9500 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 21 mm |