-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 6uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T3728
|
Newark | Mkp 6 F 5% 900Vdc Radial Pitch 27.5/Loose |Vishay MKP1848560094K2 RoHS: Not Compliant Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4900 / $4.4800 | Buy Now |
DISTI #
MKP1848560094K2
|
Avnet Americas | MKP 1848 6?F ?5% 900V= - Bulk (Alt: MKP1848560094K2) RoHS: Compliant Min Qty: 65 Package Multiple: 65 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6910 / $3.5951 | Buy Now |
DISTI #
75-MKP1848560094K2
|
Mouser Electronics | Film Capacitors 6uF 900volt 5% 2pin 27.5mm LS RoHS: Compliant | 193 |
|
$3.6500 / $6.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 65 Package Multiple: 65 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$3.4200 | Buy Now |
DISTI #
MKP1848560094K2
|
Avnet Abacus | MKP 1848 6�F �5% 900V= (Alt: MKP1848560094K2) RoHS: Compliant Min Qty: 65 Package Multiple: 65 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1848560094K2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1848560094K2
Vishay Intertechnologies
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 6uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 6 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 10 mΩ | |
Height | 31 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 900 V | |
Reference Standard | AEC-Q200; IEC61071; IEC60068 | |
Ripple Current | 8500 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 21 mm |
This table gives cross-reference parts and alternative options found for MKP1848560094K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1848560094K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MKP1848560094K2 | Vishay Roederstein | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 900 V, 6 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | MKP1848560094K2 vs MKP1848560094K2 |