Part Details for MKP1848520084K2 by Vishay Intertechnologies
Results Overview of MKP1848520084K2 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKP1848520084K2 Information
MKP1848520084K2 by Vishay Intertechnologies is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MKP1848520084K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ1578
|
Newark | Mkp 2Μf ±5% 800Vdc Radial Pitch 27.5 2Pins |Vishay MKP1848520084K2 RoHS: Not Compliant Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $2.0700 | Buy Now |
DISTI #
MKP1848520084K2
|
Avnet Americas | MKP 1848 2?F ?5% 800V= - Bulk (Alt: MKP1848520084K2) RoHS: Not Compliant Min Qty: 130 Package Multiple: 130 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4880 / $1.6366 | Buy Now |
DISTI #
75-MKP1848520084K2
|
Mouser Electronics | Film Capacitors MKP 2F 5% 800Vdc radial pitch 27.5 2pins RoHS: Compliant | 133 |
|
$1.7300 / $4.1500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 130 Package Multiple: 130 Lead time: 10 Weeks | 0 |
|
$1.5000 / $1.5500 | Buy Now |
DISTI #
MKP1848520084K2
|
Avnet Abacus | MKP 1848 2F 5 800V (Alt: MKP1848520084K2) RoHS: Compliant Min Qty: 130 Package Multiple: 130 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |