Part Details for MKP1847H62035JY5 by Vishay Intertechnologies
Overview of MKP1847H62035JY5 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for MKP1847H62035JY5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC7722
|
Newark | Mkp 20 F 5% 350Vac Pitch 52,5 Pins 4/Loose |Vishay MKP1847H62035JY5 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9800 / $25.3400 | Buy Now |
DISTI #
MKP1847H62035JY5
|
Avnet Americas | MKP 1847H 20µF ±5% 350Vac - Bulk (Alt: MKP1847H62035JY5) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
75-MKP1847H62035JY5
|
Mouser Electronics | Film Capacitors 20uF 350volts 5% High Humidity RoHS: Compliant | 200 |
|
$18.6100 / $19.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$21.5200 | Buy Now |
DISTI #
66920951
|
Verical | Cap Film 20uF 700V PP 5%( 57.5 X 35 X 50mm) Plastic Rectangular Can 52.5mm 0.0035 Ohm 105°C RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2310 | Americas - 40 |
|
$18.1200 | Buy Now |
DISTI #
C1S803609911588
|
Chip1Stop | Capacitor Film | 40 |
|
$20.5000 | Buy Now |
Part Details for MKP1847H62035JY5
MKP1847H62035JY5 CAD Models
MKP1847H62035JY5 Part Data Attributes
|
MKP1847H62035JY5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1847H62035JY5
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 20 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 50 mm | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 350 V | |
Rated (DC) Voltage (URdc) | 700 V | |
Reference Standard | CUL, IEC61071, IEC60068, UL | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 35 mm |