MKP1847H61225JP2
Description: Film Capacitor,

Overview of MKP1847H61225JP2 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Robotics and Drones

Price & Stock for MKP1847H61225JP2 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 02AC7683
Newark Mkp 12 F 5% 250Vac Pitch 37,5 Pins 2/Loose Rohs Compliant: Yes |Vishay MKP1847H61225JP2 RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $9.1000
  • 100 $8.4700
  • 250 $8.1800
  • 500 $7.6000
$7.6000 / $9.1000 Buy Now
DISTI # MKP1847H61225JP2
Avnet Americas MKP1847H 12µF ±5% 250Vac - Bulk (Alt: MKP1847H61225JP2) RoHS: Compliant Min Qty: 63 Package Multiple: 63 Lead time: 17 Weeks, 0 Days Container: Bulk 0
RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 63 Lead time: 17 Weeks Container: Bulk 0
Bulk
  • 63 $7.4400
$7.4400 Buy Now

CAD Models for MKP1847H61225JP2 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKP1847H61225JP2 by Vishay Intertechnologies

MKP1847H61225JP2
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
17 Weeks
Capacitance
12 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
45 mm
Length
42 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Positive Tolerance
5%
Rated (AC) Voltage (URac)
250 V
Rated (DC) Voltage (URdc)
500 V
Reference Standard
CUL, IEC61071, IEC60068, UL
Surface Mount
NO
Terminal Pitch
37.5 mm
Terminal Shape
WIRE
Width
30 mm
Want to compare parts?
  1. MKP1847H61225JP2
    Vishay Intertechnologies
    Film Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKP1847H61225JP2 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKP1847H61225JP2 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MKP1847H61225JP2 would you like to use for your alert(s)?
  • Please alert me when MKP1847H61225JP2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKP1847H61225JP2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKP1847H61225JP2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKP1847H61225JP2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKP1847H61225JP2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKP1847H61225JP2 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: