MKP1847H55048JY5
Description: Film Capacitor,

Overview of MKP1847H55048JY5 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Robotics and Drones

Price & Stock for MKP1847H55048JY5 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 02AC7618
Newark Mkp 5 F 5% 480Vac Pitch 52,5 Pins 4/Loose |Vishay MKP1847H55048JY5 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $18.1700
  • 50 $16.6100
  • 100 $16.2500
  • 250 $15.7700
$15.7700 / $18.1700 Buy Now
DISTI # MKP1847H55048JY5
Avnet Americas MKP1847H 5µF ±5% 480Vac - Bulk (Alt: MKP1847H55048JY5) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Lead time: 17 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 75-MKP1847H55048JY5
Mouser Electronics Film Capacitors 5uF 480volts 5% High Humidity RoHS: Compliant 91
  • 1 $13.1300
  • 45 $13.1200
$13.1200 / $13.1300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Lead time: 17 Weeks Container: Bulk 0
Bulk
  • 45 $15.4300
$15.4300 Buy Now
DISTI # 66920960
Verical Cap Film 5uF 1000V PP 5%( 57.5 X 30 X 45mm) Plastic Rectangular Can 52.5mm 0.0065 Ohm 105°C RoHS: Compliant Min Qty: 45 Package Multiple: 45 Date Code: 2310 Americas - 45
  • 45 $12.9911
$12.9911 Buy Now
DISTI # C1S803200021343
Chip1Stop Cap Film 5uF 1000V PP 5% (57.5 X 30 X 45mm) Plastic Rectangular Can 52.5mm 0.0065 Ohm 105C 45
  • 45 $16.3000
$16.3000 Buy Now

CAD Models for MKP1847H55048JY5 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MKP1847H55048JY5 by Vishay Intertechnologies

MKP1847H55048JY5
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
17 Weeks
Samacsys Manufacturer
Vishay
Capacitance
5 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
45 mm
Length
57.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
4
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
PCB Mount
Positive Tolerance
5%
Rated (AC) Voltage (URac)
480 V
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
CUL, IEC61071, IEC60068, UL
Surface Mount
NO
Terminal Shape
WIRE
Width
30 mm
Want to compare parts?
  1. MKP1847H55048JY5
    Vishay Intertechnologies
    Film Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKP1847H55048JY5 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKP1847H55048JY5 by Vishay Intertechnologies

  • Please alert me when MKP1847H55048JY5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKP1847H55048JY5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKP1847H55048JY5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKP1847H55048JY5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKP1847H55048JY5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKP1847H55048JY5 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: