Part Details for MKP1847H54035JK2 by Vishay Intertechnologies
Overview of MKP1847H54035JK2 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for MKP1847H54035JK2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC7601
|
Newark | Mkp 4 F 5% 350Vac Pitch 27,5 Pins 2/Loose Rohs Compliant: Yes |Vishay MKP1847H54035JK2 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5100 / $7.0600 | Buy Now |
DISTI #
MKP1847H54035JK2
|
Avnet Americas | MKP1847H 4µF ±5% 350Vac - Bulk (Alt: MKP1847H54035JK2) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$5.3900 | Buy Now |
DISTI #
MKP1847H54035JK2
|
Avnet Abacus | Cap Film 4uF 350V 5% 27.5mm Pitch 2-Pin Radial (Alt: MKP1847H54035JK2) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1847H54035JK2
MKP1847H54035JK2 CAD Models
MKP1847H54035JK2 Part Data Attributes
|
MKP1847H54035JK2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1847H54035JK2
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Capacitance | 4 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 38 mm | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 350 V | |
Rated (DC) Voltage (URdc) | 700 V | |
Reference Standard | CUL, IEC61071, IEC60068, UL | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 22 mm |