Part Details for MKP1847C640255Y5 by Vishay Beyschlag
Overview of MKP1847C640255Y5 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1847C640255Y5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2870-MKP1847C640255Y5-ND
|
DigiKey | MKP 40F 10% 250VAC PITCH 52,5 Min Qty: 1 Lead time: 16 Weeks Container: Tray |
484 In Stock |
|
$12.4950 / $14.1900 | Buy Now |