Part Details for MKP1847C625235P5 by Vishay Intertechnologies
Overview of MKP1847C625235P5 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1847C625235P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC4019
|
Newark | Mkp 25Μf ±10% 230Vac Pitch 37,5 Pins4 Rohs Compliant: Yes |Vishay MKP1847C625235P5 RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0500 / $10.8500 | Buy Now |
DISTI #
MKP1847C625235P5
|
Avnet Americas | MKP 1847C 25?F ?10% 230Vac - Trays (Alt: MKP1847C625235P5) RoHS: Not Compliant Min Qty: 63 Package Multiple: 63 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$10.7780 / $11.8835 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 63 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$8.8600 | Buy Now |
Part Details for MKP1847C625235P5
MKP1847C625235P5 CAD Models
MKP1847C625235P5 Part Data Attributes
|
MKP1847C625235P5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1847C625235P5
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 10KHZ AND 85CEL | |
Capacitance | 25 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45 mm | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 230 V | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | IEC61071; IEC60068 | |
Ripple Current | 17500 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 30 mm |
Alternate Parts for MKP1847C625235P5
This table gives cross-reference parts and alternative options found for MKP1847C625235P5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1847C625235P5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1847C625235P4 | Film Capacitor, | Vishay Intertechnologies | MKP1847C625235P5 vs MKP1847C625235P4 |