Part Details for MKP1847625314Y2 by Vishay Intertechnologies
Overview of MKP1847625314Y2 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for MKP1847625314Y2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50T4906
|
Newark | Mkp 25 F 5% 310Vac Pitch 52,5 Pins2/Tray/Pallet |Vishay MKP1847625314Y2 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2900 / $16.4700 | Buy Now |
DISTI #
MKP1847625314Y2
|
Avnet Americas | MKP 1847 25?F ?5% 310Vac - Trays (Alt: MKP1847625314Y2) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$17.0071 / $18.7514 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$13.9800 | Buy Now |
Part Details for MKP1847625314Y2
MKP1847625314Y2 CAD Models
MKP1847625314Y2 Part Data Attributes
|
MKP1847625314Y2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1847625314Y2
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 25uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 25 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 50 mm | |
JESD-609 Code | e3 | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC61071, IEC60068 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 52.5 mm | |
Terminal Shape | WIRE | |
Width | 35 mm |