Part Details for MKP1847550444P2 by Vishay Intertechnologies
Overview of MKP1847550444P2 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for MKP1847550444P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y3707
|
Newark | Mkp 5 F 5% 440Vac Pitch 37,5 Pins2/Tray/Pallet |Vishay MKP1847550444P2 RoHS: Not Compliant Min Qty: 63 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1900 / $14.6100 | Buy Now |
DISTI #
MKP1847550444P2
|
Avnet Americas | MKP 1847 5µF ±5% 440Vac - Trays (Alt: MKP1847550444P2) RoHS: Compliant Min Qty: 63 Package Multiple: 63 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$6.8835 / $15.9994 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 63 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$11.9300 | Buy Now |
DISTI #
MKP1847550444P2
|
Avnet Abacus | (Alt: MKP1847550444P2) RoHS: Compliant Min Qty: 63 Package Multiple: 63 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1847550444P2
MKP1847550444P2 CAD Models
MKP1847550444P2 Part Data Attributes
|
MKP1847550444P2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1847550444P2
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 5uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 57 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC61071, IEC60068 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 30 mm |
Alternate Parts for MKP1847550444P2
This table gives cross-reference parts and alternative options found for MKP1847550444P2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1847550444P2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1847550444P5 | Film Capacitor, Polypropylene, 1000V, 5uF | Vishay Intertechnologies | MKP1847550444P2 vs MKP1847550444P5 |