Part Details for MKP184641513522 by Vishay Intertechnologies
Overview of MKP184641513522 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP184641513522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP184641513522
|
Avnet Abacus | Film Capacitor, 0.15 uF, 650 V, 1600 V, � 10%, Double Metallized PP, Radial Box - 2 Pin (Alt: MKP184641513522) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |