Part Details for MKP1845433254R by Vishay Intertechnologies
Overview of MKP1845433254R by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1845433254R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T3459
|
Newark | Mkp 330Nf 5% 250Vdc Axial Encased/Reelpack, Axial |Vishay MKP1845433254R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 / $2.3600 | Buy Now |
DISTI #
MKP1845433254R
|
Avnet Americas | Cap Film 0.33uF 250V PP 5% (10.5 X 29mm) Axial 100°C T/R - Tape and Reel (Alt: MKP1845433254R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.9815 / $2.4936 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$1.8700 | Buy Now |