Part Details for MKP1845368636 by Vishay Intertechnologies
Overview of MKP1845368636 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1845368636
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T3388
|
Newark | Mkp 68Nf 20% 630Vdc Axial Encased/Loose, Axial |Vishay MKP1845368636 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 / $2.7100 | Buy Now |
DISTI #
MKP1845368636
|
Avnet Americas | Cap Film 0.068uF 630V PP 20% (12.5 X 29mm) Axial 100°C Bulk - Bulk (Alt: MKP1845368636) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0425 / $2.3519 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$2.1400 | Buy Now |