Part Details for MKP1845368136 by Vishay Intertechnologies
Overview of MKP1845368136 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1845368136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T3370
|
Newark | Mkp 68Nf 20% 1600Vdc Axial Encased/Loose, Axial |Vishay MKP1845368136 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 / $3.2500 | Buy Now |
DISTI #
MKP1845368136
|
Avnet Americas | Cap Film 0.068uF 1600V PP 20% (16 X 34mm) Axial 100?C Bulk - Bulk (Alt: MKP1845368136) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2237 / $2.7081 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$2.5800 | Buy Now |