Part Details for MKP1845268206R by Vishay Intertechnologies
Overview of MKP1845268206R by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1845268206R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T3220
|
Newark | Mkp 6,8Nf 20% 2000Vdc Axial Encased/Reelpack, Axial |Vishay MKP1845268206R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $1.7100 | Buy Now |
DISTI #
MKP1845268206R
|
Avnet Americas | Cap Film 0.0068uF 2000V PP 20% (9.5 X 29mm) Axial 100?C T/R - Tape and Reel (Alt: MKP1845268206R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.7296 / $1.6146 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$1.5400 | Buy Now |