There are no models available for this part yet.
Overview of MKP1845256204 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MKP1845256204 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19T3212
|
Newark | 5,6 Nf 5% 2000Vdc Axial/Loose, Axial |Vishay MKP1845256204 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $1.9800 | Buy Now | |
DISTI #
MKP1845256204
|
Avnet Americas | 5.6NF 5% 2000V AXIAL - Bulk (Alt: MKP1845256204) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7638 / $1.7230 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$1.5700 | Buy Now |