Part Details for MKP1841522404M by Vishay Intertechnologies
Results Overview of MKP1841522404M by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKP1841522404M Information
MKP1841522404M by Vishay Intertechnologies is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MKP1841522404M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T3090
|
Newark | Mmkp 2,2 F 5% 400Vdc Pitch 37,5Mm/Loose In Box |Vishay MKP1841522404M RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2500 / $5.4400 | Buy Now |
DISTI #
MKP1841522404M
|
Avnet Americas | Cap Film 2.2uF 400V PP 5% (41.5 X 16 X 28.5mm) Radial 37.5mm 100?C Bulk - Bulk (Alt: MKP1841522404M) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0475 / $4.3227 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Lead time: 10 Weeks Container: Box |
0 Box |
|
$4.1600 / $4.3000 | Buy Now |