Part Details for MKP1841510166 by Vishay Intertechnologies
Overview of MKP1841510166 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1841510166
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M4834
|
Newark | Capacitor, met Polypropylene,1Uf,160Vdc,20-% Tol,20+% Tol,-250Ppm-Tc |Vishay MKP1841510166 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 / $2.0200 | Buy Now |
DISTI #
MKP1841510166
|
Avnet Americas | Cap Film 1uF 160V PP 20% (26.5 X 11 X 21mm) Radial 22.5mm 100°C Bulk - Bulk (Alt: MKP1841510166) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7075 / $1.5961 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 14 Weeks Container: Box | 0Box |
|
$1.4600 | Buy Now |