Part Details for MKP1841410406 by Vishay Intertechnologies
Overview of MKP1841410406 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1841410406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65C0899
|
Newark | Capacitor, met Polypropylene,100Nf,400Vdc,20-% Tol,20+% Tol,-250Ppm-Tc |Vishay MKP1841410406 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8040 / $1.1500 | Buy Now |
DISTI #
MKP1841410406
|
Avnet Americas | Film Capacitor, 0.1 uF, 220 V, 400 V, ? 20%, Double Metallized PP, Radial Box - 2 Pin - Bulk (Alt: MKP1841410406) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2385 / $0.7918 | Buy Now |
DISTI #
71-MKP1841410406
|
Mouser Electronics | Film Capacitors MMKP 100nF + / -20% 400Vdc Pitch 15mm RoHS: Compliant | 0 |
|
$0.7400 / $2.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.7520 | Buy Now |
DISTI #
MKP1841410406
|
Avnet Abacus | Film Capacitor, 0.1 uF, 220 V, 400 V, � 20%, Double Metallized PP, Radial Box - 2 Pin (Alt: MKP1841410406) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |