Part Details for MKP1841410404W by Vishay Intertechnologies
Overview of MKP1841410404W by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1841410404W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T2818
|
Newark | Mmkp 100Nf 5% 400Vdc Pitch 15Mm/Reelpack, Taping Height 18,5 Mm |Vishay MKP1841410404W RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5670 / $0.7670 | Buy Now |
DISTI #
MKP1841410404W
|
Avnet Americas | Film Capacitor, 0.1 uF, 220 V, 400 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin - Tape and Reel (Alt: MKP1841410404W) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2599 / $0.5751 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.5470 | Buy Now |
DISTI #
MKP1841410404W
|
Avnet Abacus | Film Capacitor, 0.1 uF, 220 V, 400 V, � 5%, Double Metallized PP, Radial Box - 2 Pin (Alt: MKP1841410404W) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803607142139
|
Chip1Stop | Capacitor Film RoHS: Compliant | 3850 |
|
$0.4880 / $0.5490 | Buy Now |
Part Details for MKP1841410404W
MKP1841410404W CAD Models
MKP1841410404W Part Data Attributes
|
MKP1841410404W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1841410404W
Vishay Intertechnologies
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for MKP1841410404W
This table gives cross-reference parts and alternative options found for MKP1841410404W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1841410404W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1841410404 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MKP1841410404W vs MKP1841410404 |