Part Details for MKP1841368136 by Vishay BCcomponents
Overview of MKP1841368136 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1841368136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71480471
|
RS | Capacitor, Film, MMKP/MMKP 68nF ?20% 1600Vdc Pitch 37,5mm | BC Components / Vishay MKP1841368136 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2100 / $2.6000 | RFQ |