Part Details for MKP1841310636V by Vishay Intertechnologies
Overview of MKP1841310636V by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1841310636V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T2400
|
Newark | Mmkp/Mmkp 10Nf 20% 630Vdc Pitch 15Mm/Reelpack, Taping Height 18,5 Mm |Vishay MKP1841310636V RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9940 / $1.1100 | Buy Now |
DISTI #
MKP1841310636V
|
Avnet Americas | Cap Film 0.01uF 630V PP 20% (18 X 5.5 X 10.5mm) Radial 15mm 100°C T/R - Tape and Reel (Alt: MKP1841310636V) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1812 / $1.0223 | Buy Now |
|
Future Electronics | MKP 1841 Series 630 v 0.01 uf 20% 17.5x11x5mm LS=15mm Metallized Polypropylene RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.0100 / $1.0400 | Buy Now |