There are no models available for this part yet.
Overview of MKP1841310105M by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MKP1841310105M by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19T2337
|
Newark | Mmkp/Mmkp 10Nf 10% 1000Vdc Pitch 15Mm/Loose In Box |Vishay MKP1841310105M RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.4400 | Buy Now | |
DISTI #
MKP1841310105M
|
Avnet Americas | Cap Film 0.01uF 1000V PP 10% (18 X 6.5 X 12.5mm) Radial 15mm 100°C Bulk - Bulk (Alt: MKP1841310105M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1995 / $1.1036 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Box | 0Box |
|
$1.0500 | Buy Now |