Part Details for MKP1841282106 by Vishay Intertechnologies
Overview of MKP1841282106 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1841282106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T2289
|
Newark | 8,2 Nf 20% 1000Vdc/Loose In Box |Vishay MKP1841282106 RoHS: Not Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6250 / $0.9000 | Buy Now |
DISTI #
MKP1841282106
|
Avnet Americas | MKP 1841 8.2nF ? 20 % 1000V= - Bulk (Alt: MKP1841282106) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5626 / $0.5980 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 23 Weeks Container: Box | 0Box |
|
$0.5680 | Buy Now |