Part Details for MKP1841275136V by Vishay Intertechnologies
Overview of MKP1841275136V by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1841275136V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T2268
|
Newark | 7,5 Nf 20% 1600Vdc 22,5 Mm/Reelpack, Taping Height 18,5 Mm |Vishay MKP1841275136V RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6590 / $0.8320 | Buy Now |
DISTI #
MKP1841275136V
|
Avnet Americas | MKP 1841 7.5nF ± 20 % 1600V= - Tape and Reel (Alt: MKP1841275136V) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2919 / $0.6585 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.5990 | Buy Now |