Part Details for MKP1841247406W by Vishay Intertechnologies
Overview of MKP1841247406W by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1841247406W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T2148
|
Newark | Mmkp 4,7Nf 20% 400Vdc Pitch 7,5Mm/Reelpack, Taping Height 18,5 Mm |Vishay MKP1841247406W RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7640 / $0.8530 | Buy Now |
DISTI #
MKP1841247406W
|
Avnet Americas | Film Capacitor, 4700 pF, 220 V, 400 V, ? 20%, Double Metallized PP, Radial Box - 2 Pin - Tape and Reel (Alt: MKP1841247406W) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1416 / $0.7526 | Buy Now |
DISTI #
75-MKP1841247406W
|
Mouser Electronics | Film Capacitors MMKP 4,7nF + / -20% 400Vdc Pitch 7,5mm RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.7150 | Buy Now |
DISTI #
MKP1841247406W
|
Avnet Abacus | Film Capacitor, 4700 pF, 220 V, 400 V, � 20%, Double Metallized PP, Radial Box - 2 Pin (Alt: MKP1841247406W) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1841247406W
MKP1841247406W CAD Models
MKP1841247406W Part Data Attributes
|
MKP1841247406W
Vishay Intertechnologies
Buy Now
|
Compare Parts:
MKP1841247406W
Vishay Intertechnologies
|
Samacsys Manufacturer | Vishay |