Part Details for MKP1841247134 by Vishay Intertechnologies
Overview of MKP1841247134 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MKP1841247134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M2478
|
Newark | Capacitor Pp Film, 4700Pf, 1600V, 5%, Radial, Dielectric Type:Double Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:4700Pf, Capacitance Tolerance:± 5%, Voltage(Ac):650V, Voltage(Dc):1.6Kv, Humidity Rating:- Rohs Compliant: Yes |Vishay MKP1841247134 RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6770 / $0.9750 | Buy Now |
DISTI #
MKP1841247134
|
Avnet Americas | MKP 1841 4.7nF ?5% 1600V= - Bulk (Alt: MKP1841247134) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6096 / $0.6480 | Buy Now |
DISTI #
71-MKP1841247134
|
Mouser Electronics | Film Capacitors MMKP/MMKP 4,7nF + / -5% 1600Vdc Pitch 22,5mm RoHS: Compliant | 0 |
|
$0.6180 / $1.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.6160 | Buy Now |
DISTI #
MKP1841247134
|
Avnet Abacus | MKP 1841 4.7nF �5% 1600V= (Alt: MKP1841247134) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1841247134
MKP1841247134 CAD Models
MKP1841247134 Part Data Attributes
|
MKP1841247134
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1841247134
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |