Part Details for MKP1841233204 by Vishay Intertechnologies
Overview of MKP1841233204 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MKP1841233204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65C0789
|
Newark | Capacitor, met Polypropylene,3.3Nf,2Kvdc,5-% Tol,5+% Tol,-250Ppm-Tc |Vishay MKP1841233204 RoHS: Not Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6620 / $0.9520 | Buy Now |
DISTI #
MKP1841233204
|
Avnet Americas | Film Capacitor, 3300 pF, 700 V, 2000 V, ? 5%, Double Metallized PP, Radial Box - 2 Pin - Bulk (Alt: MKP1841233204) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5956 / $0.6331 | Buy Now |
DISTI #
71-MKP1841233204
|
Mouser Electronics | Film Capacitors MMKP/MMKP 3,3nF + / -5% 2000Vdc Pitch 22,5mm RoHS: Compliant | 0 |
|
$0.6030 / $1.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.6020 | Buy Now |
DISTI #
MKP1841233204
|
Avnet Abacus | Film Capacitor, 3300 pF, 700 V, 2000 V, � 5%, Double Metallized PP, Radial Box - 2 Pin (Alt: MKP1841233204) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1841233204
MKP1841233204 CAD Models
MKP1841233204 Part Data Attributes
|
MKP1841233204
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1841233204
Vishay Intertechnologies
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |